Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.05800 $10.58
100 0.91240 $91.24
500 0.74654 $373.27
1,000 0.66361 $663.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-1807-1-ND
Copy   455-1807-1-ND
Quantity Available 40,766
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM07B-SRSS-TB(LF)(SN)

Copy   SM07B-SRSS-TB(LF)(SN)
Description CONN HEADER SMD R/A 7POS 1MM
Copy   CONN HEADER SMD R/A 7POS 1MM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)
Documents & Media
Datasheets SH Series Datasheet
Product Training Modules SH/SR Connectors
HTML Datasheet SH Series Datasheet
Catalog Page 139 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.114" (2.90mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 0.7A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • SHR-07V-S-B - JST Sales America Inc. | 455-1382-ND DigiKey Electronics
  • SHR-07V-S-B
  • JST Sales America Inc.
  • CONN HOUSING SH 7POS 1MM WHITE
  • Unit Price $0.25000
  • 455-1382-ND
  • SHR-07V-S - JST Sales America Inc. | 455-1397-ND DigiKey Electronics
  • SHR-07V-S
  • JST Sales America Inc.
  • CONN HOUSING SH 7POS 1MM WHITE
  • Unit Price $0.25000
  • 455-1397-ND
  • 07SR-3S - JST Sales America Inc. | 455-2188-ND DigiKey Electronics
  • 07SR-3S
  • JST Sales America Inc.
  • CONN RCPT 7POS IDC 30AWG TIN
  • Unit Price $0.77000
  • 455-2188-ND
Associated Product
  • Photo Not Available
  • A07SR07SR30K51B
  • JST Sales America Inc.
  • JUMPER 07SR-3S - 07SR-3S 2"
  • Unit Price $2.06000
  • 455-3720-ND
  • Photo Not Available
  • A07SR07SR30K51A
  • JST Sales America Inc.
  • JUMPER 07SR-3S - 07SR-3S 2"
  • Unit Price $2.06000
  • 455-3719-ND
  • Photo Not Available
  • A07SR07SR30K305A
  • JST Sales America Inc.
  • JUMPER 07SR-3S - 07SR-3S 12"
  • Unit Price $3.27000
  • 455-3717-ND
  • Photo Not Available
  • A07SR07SR30K305B
  • JST Sales America Inc.
  • JUMPER 07SR-3S - 07SR-3S 12"
  • Unit Price $3.27000
  • 455-3718-ND
You May Also Be Interested In
  • SHR-07V-S-B - JST Sales America Inc. | 455-1382-ND DigiKey Electronics
  • SHR-07V-S-B
  • JST Sales America Inc.
  • CONN HOUSING SH 7POS 1MM WHITE
  • Unit Price $0.25000
  • 455-1382-ND
  • SHR-07V-S - JST Sales America Inc. | 455-1397-ND DigiKey Electronics
  • SHR-07V-S
  • JST Sales America Inc.
  • CONN HOUSING SH 7POS 1MM WHITE
  • Unit Price $0.25000
  • 455-1397-ND
Additional Resources
Standard Package ? 1
Other Names 455-1807-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1807-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.60227
  • Digi-Reel® ? : 455-1807-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,766 - Immediate
  • Unit Price: Digi-Reel®

20:31:07 5/26/2019