CAD | USD
Favorite

SM07B-PASS-TBT(LF)(SN) Connector Header Surface Mount, Right Angle 7 position 0.079" (2.00mm)
Price & Procurement
37,967 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.34500 $13.45
100 1.15990 $115.99
500 0.94904 $474.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-2648-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 37,000 - Immediate
  • Unit Price: $0.81663
  • Digi-Reel®  : 455-2648-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,967 - Immediate
  • Unit Price: Digi-Reel®

SM07B-PASS-TBT(LF)(SN)

Datasheet
Digi-Key Part Number 455-2648-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM07B-PASS-TBT(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 7POS 2MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 7 position 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets PA-F Series Datasheet
HTML Datasheet PA-F Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series PA
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.224" (5.69mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

PAP-07V-S

CONN HOUSING PA 7POS 2MM WHITE

JST Sales America Inc.

$0.26000 Details
You May Also Be Interested In

PAP-07V-S

CONN HOUSING PA 7POS 2MM WHITE

JST Sales America Inc.

$0.26000 Details

SM05B-PASS-TBT(LF)(SN)

CONN HEADER SMD R/A 5POS 2MM

JST Sales America Inc.

$1.35000 Details

SM04B-PASS-TBT(LF)(SN)

CONN HEADER SMD R/A 4POS 2MM

JST Sales America Inc.

$1.27000 Details

SM02B-PASS-TBT(LF)(SN)

CONN HEADER SMD R/A 2POS 2MM

JST Sales America Inc.

$1.01000 Details

PAP-08V-S

CONN HOUSING PA 8POS 2MM WHITE

JST Sales America Inc.

$0.26000 Details

MGS101215

DC DC CONVERTER 15V

Cosel USA, Inc.

$43.51000 Details
Additional Resources
Standard Package 1
Other Names 455-2648-1