Add To Favorites
SM07B-NSHSS-TB (LF)(SN) Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.19700 $11.97
100 1.03260 $103.26
500 0.84494 $422.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-2771-1-ND
Copy   455-2771-1-ND
Quantity Available 20,635
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM07B-NSHSS-TB (LF)(SN)

Copy   SM07B-NSHSS-TB (LF)(SN)
Description CONN HEADER SMD R/A 7POS 1MM
Copy   CONN HEADER SMD R/A 7POS 1MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)
Documents & Media
Datasheets NSH Connector Series Datasheet
HTML Datasheet NSH Connector Series Datasheet
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series NSH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.173" (4.40mm)
Contact Shape -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • NSHR-07V-S - JST Sales America Inc. | 455-2787-ND DigiKey Electronics
  • NSHR-07V-S
  • JST Sales America Inc.
  • CONN RCPT HOUSING 7 POS 1.0MM
  • Unit Price $0.39000
  • 455-2787-ND
You May Also Be Interested In
  • NSHR-07V-S - JST Sales America Inc. | 455-2787-ND DigiKey Electronics
  • NSHR-07V-S
  • JST Sales America Inc.
  • CONN RCPT HOUSING 7 POS 1.0MM
  • Unit Price $0.39000
  • 455-2787-ND
Additional Resources
Standard Package ? 1
Other Names 455-2771-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2771-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 19,500 - Immediate
  • Unit Price: $0.68163
  • Digi-Reel® ? : 455-2771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,635 - Immediate
  • Unit Price: Digi-Reel®

15:01:19 3/24/2019