CAD | USD
Favorite

Price & Procurement
25,121 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.78200 $7.82
100 0.59870 $59.87
500 0.52056 $260.28
1,000 0.42948 $429.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-1568-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.37796
  • Cut Tape (CT)  : 455-1568-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,121 - Immediate
  • Unit Price: $0.89000

SM06B-GHS-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-1568-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM06B-GHS-TB(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 6POS 1.25MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets GH Connectors Datasheet
Product Training Modules GH/GHD Series 1.25mm Wire to Board Connectors
HTML Datasheet GH Connectors Datasheet
EDA / CAD Models SM06B-GHS-TB(LF)(SN) by SnapEDA
Catalog Page 140 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series GH
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.049" (1.25mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA9T), Nylon 9T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

GHR-06V-S

CONN GH HOUSING 6POS 1.25MM

JST Sales America Inc.

$0.26000 Details
You May Also Be Interested In

SM04B-GHS-TB(LF)(SN)-

CONN HEADER SMD R/A 4POS 1.25MM

JST Sales America Inc.

$0.69000 Details

SM05B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 5POS 1.25MM

JST Sales America Inc.

$0.73000 Details

GHR-06V-S

CONN GH HOUSING 6POS 1.25MM

JST Sales America Inc.

$0.26000 Details

SM03B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 3POS 1.25MM

JST Sales America Inc.

$0.75000 Details

AGHGH28K305

JUMPER SSHL-002T-P0.2 X2 12"

JST Sales America Inc.

$0.75000 Details

SSHL-002T-P0.2

CONN SOCKET 26-30AWG CRIMP TIN

JST Sales America Inc.

$0.17000 Details
Additional Resources
Standard Package 1
Other Names 455-1568-6