Add To Favorites
S6B-XH-SM4-TB(LF)(SN) Connector Header Surface Mount, Right Angle 6 position 0.098" (2.50mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.31500 $13.15
100 1.13510 $113.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-2264-1-ND
Copy   455-2264-1-ND
Quantity Available 53,136
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S6B-XH-SM4-TB(LF)(SN)

Copy   S6B-XH-SM4-TB(LF)(SN)
Description CONN HEADER SMD R/A 6POS 2.5MM
Copy   CONN HEADER SMD R/A 6POS 2.5MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 6 position 0.098" (2.50mm)

Copy   Connector Header Surface Mount, Right Angle 6 position 0.098" (2.50mm)
Documents & Media
Datasheets XH Series Datasheet
HTML Datasheet XH Series Datasheet
Catalog Page 146 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series XH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.236" (6.00mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA6T), Nylon 6T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • XHP-6 - JST Sales America Inc. | 455-2218-ND DigiKey Electronics
  • XHP-6
  • JST Sales America Inc.
  • CONN HOUSING 2.5MM XH 6POS
  • Unit Price $0.20000
  • 455-2218-ND
You May Also Be Interested In
  • XHP-6 - JST Sales America Inc. | 455-2218-ND DigiKey Electronics
  • XHP-6
  • JST Sales America Inc.
  • CONN HOUSING 2.5MM XH 6POS
  • Unit Price $0.20000
  • 455-2218-ND
  • 742792150 - Wurth Electronics Inc. | 732-4657-1-ND DigiKey Electronics
  • 742792150
  • Wurth Electronics Inc.
  • FERRITE BEAD 80 OHM 1206 1LN
  • Unit Price $0.37000
  • 732-4657-1-ND
Additional Resources
Standard Package ? 1
Other Names 455-2264-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2264-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 53,000 - Immediate
  • Unit Price: $0.89904
  • Digi-Reel® ? : 455-2264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,136 - Immediate
  • Unit Price: Digi-Reel®

04:00:12 5/21/2019