Add To Favorites
S6B-PH-SM4-TB(LF)(SN) Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 1.14500 $11.45
100 0.98800 $98.80
500 0.80844 $404.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 455-1753-6-ND
Copy   455-1753-6-ND
Quantity Available 62,391
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S6B-PH-SM4-TB(LF)(SN)

Copy   S6B-PH-SM4-TB(LF)(SN)
Description CONN HEADER SMD R/A 6POS 2MM
Copy   CONN HEADER SMD R/A 6POS 2MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm)
Documents & Media
Datasheets PH Series Datasheet
HTML Datasheet PH Series Datasheet
Catalog Page 144 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series PH
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.130" (3.30mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.217" (5.51mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA6T), Nylon 6T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 2A
Voltage Rating 100V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • PHR-6 - JST Sales America Inc. | 455-1162-ND DigiKey Electronics
  • PHR-6
  • JST Sales America Inc.
  • CONN HOUSING PH 6POS 2MM WHITE
  • Unit Price $0.17000
  • 455-1162-ND
  • 06KR-D6S-P - JST Sales America Inc. | 455-2674-ND DigiKey Electronics
  • 06KR-D6S-P
  • JST Sales America Inc.
  • CONN SOCKET 6POS IDC 26AWG TIN
  • Unit Price $0.93000
  • 455-2674-ND
  • 06KR-6H-P - JST Sales America Inc. | 455-2687-ND DigiKey Electronics
  • 06KR-6H-P
  • JST Sales America Inc.
  • CONN SOCKET 6POS IDC 26AWG TIN
  • Unit Price $0.68000
  • 455-2687-ND
You May Also Be Interested In
  • A06KR06KR26E51B - JST Sales America Inc. | 455-3148-ND DigiKey Electronics
  • A06KR06KR26E51B
  • JST Sales America Inc.
  • JUMPER 06KR-6S-P - 06KR-6S-P 2"
  • Unit Price $1.50000
  • 455-3148-ND
  • PHR-6 - JST Sales America Inc. | 455-1162-ND DigiKey Electronics
  • PHR-6
  • JST Sales America Inc.
  • CONN HOUSING PH 6POS 2MM WHITE
  • Unit Price $0.17000
  • 455-1162-ND
Additional Resources
Standard Package ? 1
Other Names 455-1753-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1753-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 62,000 - Immediate
  • Unit Price: $0.69567
  • Cut Tape (CT) ? : 455-1753-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,391 - Immediate
  • Unit Price: $1.39000

14:34:46 6/18/2019