CAD | USD
Favorite

Price & Procurement
46,137 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.88800 $8.88
100 0.68020 $68.02
500 0.59146 $295.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-1694-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 46,000 - Immediate
  • Unit Price: $0.44362
  • Cut Tape (CT)  : 455-1694-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,137 - Immediate
  • Unit Price: $0.95000

S3B-ZR-SM4A-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-1694-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S3B-ZR-SM4A-TF(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 3POS 1.5MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 3 position 0.059" (1.50mm)

Copy  
Documents & Media
Datasheets ZH Series Datasheet
Product Training Modules Crimp ZH Series and IDC ZR Series 1.5MM Connectors
HTML Datasheet ZH Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series ZH
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.146" (3.70mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

ZHR-3

CONN HOUSING ZH 3POS 1.5MM WHT

JST Sales America Inc.

$0.14000 Details

03ZR-8M-P

CONN RCPT 3POS IDC 28AWG TIN

JST Sales America Inc.

$0.65000 Details

03ZR-3H-P

CONN RCPT 3POS IDC 30AWG TIN

JST Sales America Inc.

$0.63000 Details
Associated Product View More

A03ZR03ZR28H102A

JUMPER 03ZR-8M-P - 03ZR-8M-P 4"

JST Sales America Inc.

$1.67000 Details

A03ZR03ZR28H152A

JUMPER 03ZR-8M-P - 03ZR-8M-P 6"

JST Sales America Inc.

$1.81000 Details

A03ZR03ZR28H305A

JUMPER 03ZR-8M-P - 03ZR-8M-P 12"

JST Sales America Inc.

$1.95000 Details

A03ZR03ZR28H51A

JUMPER 03ZR-8M-P - 03ZR-8M-P 2"

JST Sales America Inc.

$1.45000 Details

A03ZR03ZR28H102B

JUMPER 03ZR-8M-P - 03ZR-8M-P 4"

JST Sales America Inc.

$1.67000 Details

A03ZR03ZR28H305B

JUMPER 03ZR-8M-P - 03ZR-8M-P 12"

JST Sales America Inc.

$1.95000 Details
You May Also Be Interested In

S5B-ZR-SM4A-TF(LF)(SN)

CONN HEADER SMD R/A 5POS 1.5MM

JST Sales America Inc.

$1.11000 Details

S2B-ZR-SM4A-TF(LF)(SN)

CONN HEADER SMD R/A 2POS 1.5MM

JST Sales America Inc.

$0.80000 Details

S4B-ZR-SM4A-TF(LF)(SN)

CONN HEADER SMD R/A 4POS 1.5MM

JST Sales America Inc.

$1.02000 Details

ZHR-3

CONN HOUSING ZH 3POS 1.5MM WHT

JST Sales America Inc.

$0.14000 Details

SZH-002T-P0.5

CONN SOCKET 26-28AWG CRIMP TIN

JST Sales America Inc.

$0.15000 Details

ZHR-2

CONN HOUSING ZH 2POS 1.5MM WHT

JST Sales America Inc.

$0.14000 Details
Additional Resources
Standard Package 1
Other Names 455-1694-6