Add To Favorites
S2B-PH-SM4-TB(LF)(SN) Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.78500 $7.85
100 0.60200 $60.20
500 0.52352 $261.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 455-1749-6-ND
Copy   455-1749-6-ND
Quantity Available 282,939
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S2B-PH-SM4-TB(LF)(SN)

Copy   S2B-PH-SM4-TB(LF)(SN)
Description CONN HEADER PH SIDE 2POS 2MM SMD
Copy   CONN HEADER PH SIDE 2POS 2MM SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Documents & Media
Datasheets PH Series Datasheet
HTML Datasheet PH Series Datasheet
EDA / CAD Models S2B-PH-SM4-TB(LF)(SN) by SnapEDA
Catalog Page 144 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series PH
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.130" (3.30mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.217" (5.51mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA6T), Nylon 6T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 2A
Voltage Rating 100V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • PHR-2 - JST Sales America Inc. | 455-1165-ND DigiKey Electronics
  • PHR-2
  • JST Sales America Inc.
  • CONN HOUSING PH 2POS 2MM WHITE
  • Unit Price $0.14000
  • 455-1165-ND
  • 02KR-D6S-P - JST Sales America Inc. | 455-2701-ND DigiKey Electronics
  • 02KR-D6S-P
  • JST Sales America Inc.
  • CONN SOCKET 2POS 2MM IDC R/A
  • Unit Price $0.60000
  • 455-2701-ND
  • 02KR-6H-P - JST Sales America Inc. | 455-2691-ND DigiKey Electronics
  • 02KR-6H-P
  • JST Sales America Inc.
  • CONN SOCKET 2POS 2MM IDC
  • Unit Price $0.39000
  • 455-2691-ND
You May Also Be Interested In
  • MCP73831T-2ACI/OT - Microchip Technology | MCP73831T-2ACI/OTCT-ND DigiKey Electronics
  • MCP73831T-2ACI/OT
  • Microchip Technology
  • IC CONTROLLR LI-ION 4.2V SOT23-5
  • Unit Price $0.89000
  • MCP73831T-2ACI/OTCT-ND
  • PHR-2 - JST Sales America Inc. | 455-1165-ND DigiKey Electronics
  • PHR-2
  • JST Sales America Inc.
  • CONN HOUSING PH 2POS 2MM WHITE
  • Unit Price $0.14000
  • 455-1165-ND
Additional Resources
Standard Package ? 1
Other Names 455-1749-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1749-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 282,000 - Immediate
  • Unit Price: $0.39265
  • Cut Tape (CT) ? : 455-1749-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 283,039 - Immediate
  • Unit Price: $0.83000

01:13:45 12/12/2018