CAD | USD
Favorite

EM02B-LEXSS-TF(HF) SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Price & Procurement
2,825 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.89300 $8.93
100 0.68510 $68.51
500 0.59574 $297.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-2904-2-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $0.46139
  • Cut Tape (CT)  : 455-2904-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,825 - Immediate
  • Unit Price: $1.02000

EM02B-LEXSS-TF(HF)

Datasheet
Digi-Key Part Number 455-2904-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EM02B-LEXSS-TF(HF)
Copy  
Description CONN SSL HDR 2POS 2.5MM SOLDER
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder

Copy  
Documents & Media
Datasheets LEX Connector Datasheet
Featured Product LEX Series Wire-to-Board Sub-Miniature Connector
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series LEX
Packaging Digi-Reel® 
Part Status Active
Style Board to Cable/Wire
Connector Type Header, Male Pins
Number of Positions 2
Mounting Type Surface Mount
Termination Solder
Pitch 0.098" (2.50mm)
Fastening Type -
Features Solder Retention
Housing Color Natural
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Polyamide (PA9T), Nylon 9T
Operating Temperature -55°C ~ 105°C
Voltage Rating 300V
Current Rating (Amps) 3A (22 AWG)
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

LEXR-02V-S(HF)

CONN SSL RCPT HSG 2POS CRIMP

JST Sales America Inc.

$0.41000 Details
You May Also Be Interested In

SSFH-001T-P0.5

CONN SOCKET 22-26AWG CRIMP TIN

JST Sales America Inc.

$0.15000 Details

LEXR-02V-S(HF)

CONN SSL RCPT HSG 2POS CRIMP

JST Sales America Inc.

$0.41000 Details

2154829-1

CONN SSL HDR 2POS 3.96MM SOLDER

TE Connectivity AMP Connectors

$2.21000 Details

1830126

HEADER 2POS SMT WHITE

Phoenix Contact

$1.01000 Details
Additional Resources
Standard Package 1
Other Names 455-2904-6