CAD | USD
Favorite

BM16B-ZPDSS-TF(LF)(SN) Connector Header Surface Mount 16 position 0.059" (1.50mm)
Price & Procurement
5,462 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.02700 $20.27
100 1.73770 $173.77
500 1.44804 $724.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-2543-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.28165
  • Cut Tape (CT)  : 455-2543-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,462 - Immediate
  • Unit Price: $2.39000

BM16B-ZPDSS-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-2543-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM16B-ZPDSS-TF(LF)(SN)
Copy  
Description CONN HEADER SMD 16POS 1.5MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 16 position 0.059" (1.50mm)

Copy  
Documents & Media
Datasheets ZPD Connectors
Product Training Modules ZPD Connector Series
Featured Product ZPD Series Connectors
HTML Datasheet ZPD Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series ZPD
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.059" (1.50mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.219" (5.56mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 2A
Voltage Rating 100V
Mated Stacking Heights 9.5mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

ZPDR-16V-S

CONN RECEPT HOUSING 16POS ZPD

JST Sales America Inc.

$0.67000 Details
You May Also Be Interested In

BM12B-ZPDSS-TF(LF)(SN)

CONN HEADER SMD 12POS 1.5MM

JST Sales America Inc.

$2.11000 Details

BM14B-ZPDSS-TF(LF)(SN)

CONN HEADER SMD 14POS 1.5MM

JST Sales America Inc.

$2.20000 Details

BM10B-ZPDSS-TF(LF)(SN)

CONN HEADER SMD 10POS 1.5MM

JST Sales America Inc.

$1.91000 Details

ZPDR-16V-S

CONN RECEPT HOUSING 16POS ZPD

JST Sales America Inc.

$0.67000 Details

SZPD-002T-P0.3

CONN SOCKET 24-28AWG CRIMP TIN

JST Sales America Inc.

$0.15000 Details

5040500591

CONN HEADER SMD R/A 5POS 1.5MM

Molex

$2.81000 Details
Additional Resources
Standard Package 1
Other Names 455-2543-6