CAD | USD
Favorite

Price & Procurement
33,097 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
10 1.29000 $12.90
100 1.11320 $111.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-2641-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 32,500 - Immediate
  • Unit Price: $0.82804
  • Cut Tape (CT)  : 455-2641-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,097 - Immediate
  • Unit Price: $1.46000

BM06B-PASS-1-TFT(LF)(SN)

Datasheet
Digi-Key Part Number 455-2641-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM06B-PASS-1-TFT(LF)(SN)
Copy  
Description CONN HEADER SMD 6POS 2MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets PA-F Series Datasheet
HTML Datasheet PA-F Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series PA
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.350" (8.89mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 3A
Voltage Rating 250V
Mated Stacking Heights 11.1mm, 16mm, 16.2mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

PAP-06V-S

CONN HOUSING PA 6POS 2MM WHITE

JST Sales America Inc.

$0.26000 Details
You May Also Be Interested In

BM03B-PASS-1-TFT(LF)(SN)

CONN HEADER SMD 3POS 2MM

JST Sales America Inc.

$1.22000 Details

BM04B-PASS-1-TFT(LF)(SN)

CONN HEADER SMD 4POS 2MM

JST Sales America Inc.

$1.19000 Details

BM05B-PASS-1-TFT(LF)(SN)

CONN HEADER SMD 5POS 2MM

JST Sales America Inc.

$1.31000 Details

PAP-06V-S

CONN HOUSING PA 6POS 2MM WHITE

JST Sales America Inc.

$0.26000 Details

ATM06-6S

CONN RCPT 6POS

Amphenol Sine Systems Corp

$3.46000 Details

1206L200PR

PTC RESET FUSE 6V 2A 1206

Littelfuse Inc.

$0.96000 Details
Additional Resources
Standard Package 1
Other Names 455-2641-6