Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.46800 $14.68
100 1.26650 $126.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 455-2024-6-ND
Copy   455-2024-6-ND
Quantity Available 33,928
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM05B-XASS-TF(LF)(SN)

Copy   BM05B-XASS-TF(LF)(SN)
Description CONN HEADER SMD 5POS 2.5MM
Copy   CONN HEADER SMD 5POS 2.5MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 5 position 0.098" (2.50mm)

Copy   Connector Header Surface Mount 5 position 0.098" (2.50mm)
Documents & Media
Datasheets XA1 Series Datasheet
HTML Datasheet XA1 Series Datasheet
Catalog Page 147 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series XA
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.370" (9.40mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 3A
Voltage Rating 250V
Mated Stacking Heights 11.9mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • XAP-05V-1 - JST Sales America Inc. | 455-2151-ND DigiKey Electronics
  • XAP-05V-1
  • JST Sales America Inc.
  • CONN XA HOUSING 5 POS 2.5MM
  • Unit Price $0.23000
  • 455-2151-ND
  • Photo Not Available
  • XARP-05V
  • JST Sales America Inc.
  • CONN XA HOUSING 5 POS 2.5MM RET
  • Unit Price $0.25000
  • 455-4099-ND
You May Also Be Interested In
  • XAP-05V-1 - JST Sales America Inc. | 455-2151-ND DigiKey Electronics
  • XAP-05V-1
  • JST Sales America Inc.
  • CONN XA HOUSING 5 POS 2.5MM
  • Unit Price $0.23000
  • 455-2151-ND
  • SXA-01T-P0.6 - JST Sales America Inc. | 455-2051-1-ND DigiKey Electronics
  • SXA-01T-P0.6
  • JST Sales America Inc.
  • CONN SOCKET 20-24AWG CRIMP TIN
  • Unit Price $0.15000
  • 455-2051-1-ND
Additional Resources
Standard Package ? 1
Other Names 455-2024-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2024-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 33,500 - Immediate
  • Unit Price: $1.00310
  • Cut Tape (CT) ? : 455-2024-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,928 - Immediate
  • Unit Price: $1.78000

19:58:53 6/19/2019