Add To Favorites
Photo Not Available
BM05B-ACHSS-A-GAN-ETF(LF)(SN) Connector Header Surface Mount, Right Angle 5 position 0.047" (1.20mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.35100 $13.51
100 1.16600 $116.60
500 0.95396 $476.98
1,000 0.84797 $847.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 455-3351-6-ND
Copy   455-3351-6-ND
Quantity Available 12,834
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM05B-ACHSS-A-GAN-ETF(LF)(SN)

Copy   BM05B-ACHSS-A-GAN-ETF(LF)(SN)
Description CONN HEADER SMD R/A 5POS 1.2MM
Copy   CONN HEADER SMD R/A 5POS 1.2MM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.047" (1.20mm)

Copy   Connector Header Surface Mount, Right Angle 5 position 0.047" (1.20mm)
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series ACH
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.047" (1.20mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.055" (1.40mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1.5A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ACHR-04V-A-S - JST Sales America Inc. | 455-2199-ND DigiKey Electronics
  • ACHR-04V-A-S
  • JST Sales America Inc.
  • CONN RCPT ACH W-B 4POS 1.2MM
  • Unit Price $0.27000
  • 455-2199-ND
  • Photo Not Available
  • W25Q32JVXGIQ TR
  • Winbond Electronics
  • IC FLASH 32M SPI 133MHZ 8XSON
  • Unit Price $0.91524
  • W25Q32JVXGIQTR-ND
  • ADHR-03V-H - JST Sales America Inc. | 455-2891-ND DigiKey Electronics
  • ADHR-03V-H
  • JST Sales America Inc.
  • CONN RCPT HSG 3POS 1.30MM
  • Unit Price $0.30000
  • 455-2891-ND
Additional Resources
Standard Package ? 1
Other Names 455-3351-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-3351-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.74392
  • Cut Tape (CT) ? : 455-3351-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,834 - Immediate
  • Unit Price: $1.64000

15:00:24 8/21/2019