Add To Favorites
BM04B-NSHSS-TBT(LF)(SN) Connector Header Surface Mount 4 position 0.039" (1.00mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.17400 $11.74
100 1.01310 $101.31
500 0.82896 $414.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-2760-1-ND
Copy   455-2760-1-ND
Quantity Available 6,578
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM04B-NSHSS-TBT(LF)(SN)

Copy   BM04B-NSHSS-TBT(LF)(SN)
Description CONN HEADER SMD 4POS 1MM
Copy   CONN HEADER SMD 4POS 1MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 4 position 0.039" (1.00mm)
Documents & Media
Datasheets NSH Connector Series Datasheet
HTML Datasheet NSH Connector Series Datasheet
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series NSH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.236" (6.00mm)
Contact Shape -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Pick and Place Cap, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 7.8mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • NSHR-04V-S - JST Sales America Inc. | 455-2790-ND DigiKey Electronics
  • NSHR-04V-S
  • JST Sales America Inc.
  • CONN RCPT HOUSING 4POS 1.0MM
  • Unit Price $0.32000
  • 455-2790-ND
You May Also Be Interested In
  • NSHR-04V-S - JST Sales America Inc. | 455-2790-ND DigiKey Electronics
  • NSHR-04V-S
  • JST Sales America Inc.
  • CONN RCPT HOUSING 4POS 1.0MM
  • Unit Price $0.32000
  • 455-2790-ND
  • ASSHLSSHL28K305 - JST Sales America Inc. | 455-3244-ND DigiKey Electronics
  • ASSHLSSHL28K305
  • JST Sales America Inc.
  • JUMPER SSHL-003T-P0.2 X2 12"
  • Unit Price $1.13000
  • 455-3244-ND
Additional Resources
Standard Package ? 1
Other Names 455-2760-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2760-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.71333
  • Digi-Reel® ? : 455-2760-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,578 - Immediate
  • Unit Price: Digi-Reel®

12:00:34 5/19/2019