Add To Favorites
Photo Not Available
BM01B-ACHSS-A-GAN-ETF(LF)(SN) Connector Header Surface Mount, Right Angle 1 position
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.82900 $8.29
100 0.63530 $63.53
500 0.55240 $276.20
1,000 0.45573 $455.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-3349-1-ND
Copy   455-3349-1-ND
Quantity Available 13,480
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM01B-ACHSS-A-GAN-ETF(LF)(SN)

Copy   BM01B-ACHSS-A-GAN-ETF(LF)(SN)
Description CONN HEADER SMD R/A 1POS 1.2MM
Copy   CONN HEADER SMD R/A 1POS 1.2MM
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 1 position

Copy   Connector Header Surface Mount, Right Angle 1 position
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series ACH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating -
Number of Positions 1
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.055" (1.40mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 2A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 455-3349-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-3349-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 455-3349-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,480 - Immediate
  • Unit Price: Digi-Reel®

09:56:03 8/19/2019