Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 1.10500 $11.05
100 0.95380 $95.38
500 0.78040 $390.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-1687-1-ND
Copy   455-1687-1-ND
Quantity Available 10,332
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B8B-ZR-SM4-TF(LF)(SN)

Copy   B8B-ZR-SM4-TF(LF)(SN)
Description CONN HEADER SMD 8POS 1.5MM
Copy   CONN HEADER SMD 8POS 1.5MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.059" (1.50mm)

Copy   Connector Header Surface Mount 8 position 0.059" (1.50mm)
Documents & Media
Datasheets ZH Series Datasheet
Product Training Modules Crimp ZH Series and IDC ZR Series 1.5MM Connectors
HTML Datasheet ZH Series Datasheet
Catalog Page 141 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series ZH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.197" (5.00mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 6.4mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • ZHR-8 - JST Sales America Inc. | 455-1199-ND DigiKey Electronics
  • ZHR-8
  • JST Sales America Inc.
  • CONN HOUSING ZH 8POS 1.5MM WHT
  • Unit Price $0.29000
  • 455-1199-ND
  • A08ZR08ZR28H152A - JST Sales America Inc. | 455-3028-ND DigiKey Electronics
  • A08ZR08ZR28H152A
  • JST Sales America Inc.
  • JUMPER 08ZR-8M-P - 08ZR-8M-P 6"
  • Unit Price $2.97000
  • 455-3028-ND
  • A08ZR08ZR28H51B - JST Sales America Inc. | 455-3036-ND DigiKey Electronics
  • A08ZR08ZR28H51B
  • JST Sales America Inc.
  • JUMPER 08ZR-8M-P - 08ZR-8M-P 2"
  • Unit Price $2.15000
  • 455-3036-ND
  • A08ZR08ZR28H305B - JST Sales America Inc. | 455-3044-ND DigiKey Electronics
  • A08ZR08ZR28H305B
  • JST Sales America Inc.
  • JUMPER 08ZR-8M-P - 08ZR-8M-P 12"
  • Unit Price $4.09000
  • 455-3044-ND
Associated Product
  • A08ZR08ZR28H152A - JST Sales America Inc. | 455-3028-ND DigiKey Electronics
  • A08ZR08ZR28H152A
  • JST Sales America Inc.
  • JUMPER 08ZR-8M-P - 08ZR-8M-P 6"
  • Unit Price $2.97000
  • 455-3028-ND
  • A08ZR08ZR28H51B - JST Sales America Inc. | 455-3036-ND DigiKey Electronics
  • A08ZR08ZR28H51B
  • JST Sales America Inc.
  • JUMPER 08ZR-8M-P - 08ZR-8M-P 2"
  • Unit Price $2.15000
  • 455-3036-ND
  • A08ZR08ZR28H305B - JST Sales America Inc. | 455-3044-ND DigiKey Electronics
  • A08ZR08ZR28H305B
  • JST Sales America Inc.
  • JUMPER 08ZR-8M-P - 08ZR-8M-P 12"
  • Unit Price $4.09000
  • 455-3044-ND
  • A08ZR08ZR28H305A - JST Sales America Inc. | 455-3032-ND DigiKey Electronics
  • A08ZR08ZR28H305A
  • JST Sales America Inc.
  • JUMPER 08ZR-8M-P - 08ZR-8M-P 12"
  • Unit Price $4.09000
  • 455-3032-ND
You May Also Be Interested In
  • ZHR-8 - JST Sales America Inc. | 455-1199-ND DigiKey Electronics
  • ZHR-8
  • JST Sales America Inc.
  • CONN HOUSING ZH 8POS 1.5MM WHT
  • Unit Price $0.29000
  • 455-1199-ND
  • A08ZR08ZR28H152A - JST Sales America Inc. | 455-3028-ND DigiKey Electronics
  • A08ZR08ZR28H152A
  • JST Sales America Inc.
  • JUMPER 08ZR-8M-P - 08ZR-8M-P 6"
  • Unit Price $2.97000
  • 455-3028-ND
  • A08ZR08ZR28H51B - JST Sales America Inc. | 455-3036-ND DigiKey Electronics
  • A08ZR08ZR28H51B
  • JST Sales America Inc.
  • JUMPER 08ZR-8M-P - 08ZR-8M-P 2"
  • Unit Price $2.15000
  • 455-3036-ND
Additional Resources
Standard Package ? 1
Other Names 455-1687-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1687-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.67154
  • Digi-Reel® ? : 455-1687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,332 - Immediate
  • Unit Price: Digi-Reel®

17:54:47 8/21/2019