CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.94700 $19.47
25 1.82880 $45.72
50 1.74880 $87.44
100 1.66950 $166.95
250 1.51044 $377.61
500 1.39120 $695.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 455-1894-6-ND
Copy   455-1894-6-ND
Quantity Available 33,731
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20R-JMDSS-G-1-TF(S)(LF)(SN)

Copy   20R-JMDSS-G-1-TF(S)(LF)(SN)
Description CONN RCPT 20POS SMD GOLD
Copy   CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets JMD Connector (RoHS)
Product Training Modules JMD Connectors
Catalog Page 139 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series JMD
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 4.5mm, 5mm, 6mm
Height Above Board 0.122" (3.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
You May Also Be Interested In
  • 8Z-12.000MAAJ-T - TXC CORPORATION | 887-1487-1-ND DigiKey Electronics
  • 8Z-12.000MAAJ-T
  • TXC CORPORATION
  • CRYSTAL 12.0000MHZ 18PF SMD
  • Unit Price $2.38000
  • 887-1487-1-ND
Additional Resources
Standard Package ? 1
Other Names 455-1894-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1894-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 31,500 - Immediate
  • Unit Price: $1.15438
  • Cut Tape (CT) ? : 455-1894-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,731 - Immediate
  • Unit Price: $2.29000

01:47:53 9/16/2019