CAD | USD
Add To Favorites
20R-JMCS-G-B-TF(NSA) 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.50100 $15.01
25 1.41280 $35.32
50 1.35400 $67.70
100 1.29500 $129.50
250 1.17732 $294.33
500 1.05960 $529.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-2850CT-ND
Copy   455-2850CT-ND
Quantity Available 6,137
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20R-JMCS-G-B-TF(NSA)

Copy   20R-JMCS-G-B-TF(NSA)
Description CONN RCPT 20POS SMD GOLD
Copy   CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets JMC Series Datasheet
HTML Datasheet JMC Series Datasheet
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series JMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.091" (2.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
You May Also Be Interested In
  • Photo Not Available
  • 20R-JMCS-G-TF(NSA)
  • JST Sales America Inc.
  • CONN RCPT 20POS SMD GOLD
  • Unit Price $0.82631
  • 20R-JMCS-G-TF(NSA)-ND
  • Photo Not Available
  • 20R-JMCS-G-TF(S)
  • JST Sales America Inc.
  • CONN RCPT 20POS SMD GOLD
  • Unit Price $0.68389
  • 20R-JMCS-G-TF(S)-ND
Additional Resources
Standard Package ? 1
Other Names 455-2850CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2850TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.82631
  • Digi-Reel® ? : 455-2850DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,137 - Immediate
  • Unit Price: Digi-Reel®

05:26:32 9/17/2019