CAD | USD
Favorite

20PS-JMCS-G-1B-TF(N)(LF)(SN) 20 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Price & Procurement
35,176 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.60400 $16.04
25 1.50920 $37.73
50 1.44640 $72.32
100 1.38360 $138.36
250 1.25784 $314.46
500 1.13202 $566.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-2843TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 33,000 - Immediate
  • Unit Price: $0.85759
  • Digi-Reel®  : 455-2843DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,176 - Immediate
  • Unit Price: Digi-Reel®

20PS-JMCS-G-1B-TF(N)(LF)(SN)

Datasheet
Digi-Key Part Number 455-2843CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 20PS-JMCS-G-1B-TF(N)(LF)(SN)
Copy  
Description CONN PLUG 20POS R/A SMD GOLD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

20 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold

Copy  
Documents & Media
Datasheets JMC Series Datasheet
HTML Datasheet JMC Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series JMC
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.170" (4.33mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

20R-JMCS-G-B-TF(S)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

$1.49000 Details

20RF-JMCS-G-1B-TF(N)(LF)(SN)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

$2.66000 Details

20R-JMCS-G-B-TF(NSA)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

$1.88000 Details

20RF-JMCS-G-1-TF(N)(LF)(SN)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

$2.66000 Details

20R-JMCS-G-B-TF(S)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

Digi-Reel® Details

20R-JMCS-G-B-TF(S)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

$0.67424 Details
You May Also Be Interested In

20R-JMCS-G-B-TF(S)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

$1.49000 Details

0524652071

CONN RCPT 20POS SMD TIN

Molex

$3.19000 Details

20RF-JMCS-G-1B-TF(N)(LF)(SN)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

$2.66000 Details

20R-JMCS-G-B-TF(NSA)

CONN RCPT 20POS SMD GOLD

JST Sales America Inc.

$1.88000 Details

0524651071

CONN RCPT 10POS SMD TIN

Molex

$2.15000 Details

0533091070

CONN HDR 10POS R/A SMD TIN

Molex

$2.32000 Details
Additional Resources
Standard Package 1
Other Names 455-2843CT