Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.18600 $11.86
25 1.11520 $27.88
50 1.06900 $53.45
100 1.02260 $102.26
250 0.92968 $232.42
500 0.83668 $418.34
1,000 0.74371 $743.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-1945-1-ND
Copy   455-1945-1-ND
Quantity Available 19,894
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

16FMN-SMT-A-TF(LF)(SN)

Copy   16FMN-SMT-A-TF(LF)(SN)
Description CONN FFC TOP 16POS 1.00MM R/A
Copy   CONN FFC TOP 16POS 1.00MM R/A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy   16 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Documents & Media
Datasheets FMN Series
HTML Datasheet FMN Series
Catalog Page 80 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series FMN
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 16
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Dielectric Material Polyamide (PA6T), Nylon 6T
Actuator Material -
Features Low Insertion Force (LIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0152670317 - Molex | WM13130-ND DigiKey Electronics
  • 0152670317
  • Molex
  • CABLE FFC 16POS 1.00MM 4"
  • Unit Price $3.08000
  • WM13130-ND
  • 1-84981-6 - TE Connectivity AMP Connectors | A100310CT-ND DigiKey Electronics
  • 1-84981-6
  • TE Connectivity AMP Connectors
  • CONN FFC FPC TOP 16POS 1MM R/A
  • Unit Price $1.33000
  • A100310CT-ND
  • SFV16R-1STE1HLF - Amphenol ICC (FCI) | 609-4313-1-ND DigiKey Electronics
  • SFV16R-1STE1HLF
  • Amphenol ICC (FCI)
  • CONN FFC BOTTOM 16POS 0.50MM R/A
  • Unit Price $1.16000
  • 609-4313-1-ND
  • 0527931670 - Molex | WM11030CT-ND DigiKey Electronics
  • 0527931670
  • Molex
  • CONN FPC TOP 16POS 1.00MM R/A
  • Unit Price $1.93000
  • WM11030CT-ND
Additional Resources
Standard Package ? 1
Other Names 455-1945-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1945-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.63384
  • Digi-Reel® ? : 455-1945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,894 - Immediate
  • Unit Price: Digi-Reel®

10:02:16 5/25/2019