CAD | USD
Favorite

02R-LEBSS-TB(LF)(SN) SSL Connector 2 Position Receptacle Board to Board or Cable 0.157" (4.00mm) Solder
Price & Procurement
34,017 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.79700 $7.97
100 0.61050 $61.05
500 0.53088 $265.44
1,000 0.43797 $437.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-2580-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $0.38610
  • Cut Tape (CT)  : 455-2580-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,017 - Immediate
  • Unit Price: $0.84000

02R-LEBSS-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-2580-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 02R-LEBSS-TB(LF)(SN)
Copy  
Description CONN SSL RCPT 2POS 4MM SOLDER
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

SSL Connector 2 Position Receptacle Board to Board or Cable 0.157" (4.00mm) Solder

Copy  
Documents & Media
Datasheets LEB Series
Product Training Modules LEB Connector Series for LED Applications
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series LEB
Packaging Digi-Reel® 
Part Status Active
Style Board to Board or Cable
Connector Type Receptacle
Number of Positions 2
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.157" (4.00mm)
Fastening Type -
Features Solder Retention
Housing Color White
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Polyamide (PA9T), Nylon 9T
Operating Temperature -55°C ~ 105°C
Voltage Rating 300V
Current Rating (Amps) 3A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

02P-LEBSS-TF(LF)(SN)

CONN SSL PLUG 2POS 4MM SOLDER

JST Sales America Inc.

$0.96000 Details

02P-LEBSS-TF(LF)(SN)

CONN SSL PLUG 2POS 4MM SOLDER

JST Sales America Inc.

Digi-Reel® Details

02P-LEBSS-TF(LF)(SN)

CONN SSL PLUG 2POS 4MM SOLDER

JST Sales America Inc.

$0.43726 Details
You May Also Be Interested In

02P-LEBSS-TF(LF)(SN)

CONN SSL PLUG 2POS 4MM SOLDER

JST Sales America Inc.

$0.96000 Details

01R-LEBSS-TB(LF)(SN)

CONN SSL RECEPTACLE 1POS SOLDER

JST Sales America Inc.

$0.66000 Details

SLEB-001T-P0.2

CONN SSL TAB CONT 22-26AWG CRIMP

JST Sales America Inc.

$0.15000 Details

LEBRP-02V-S

CONN SSL PLUG HSG 2POS CRIMP

JST Sales America Inc.

$0.40000 Details
Additional Resources
Standard Package 1
Other Names 455-2580-6