Add To Favorites
02P-LEBSS-TF(LF)(SN) SSL Connector 2 Position Plug Board to Board 0.157" (4.00mm) Solder
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.89200 $8.92
100 0.68370 $68.37
500 0.59452 $297.26
1,000 0.49047 $490.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 455-2578-6-ND
Copy   455-2578-6-ND
Quantity Available 8,066
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

02P-LEBSS-TF(LF)(SN)

Copy   02P-LEBSS-TF(LF)(SN)
Description CONN SSL PLUG 2POS 4MM SOLDER
Copy   CONN SSL PLUG 2POS 4MM SOLDER
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

SSL Connector 2 Position Plug Board to Board 0.157" (4.00mm) Solder

Copy   SSL Connector 2 Position Plug Board to Board 0.157" (4.00mm) Solder
Documents & Media
Datasheets LEB Series
Product Training Modules LEB Connector Series for LED Applications
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series LEB
Packaging ? Digi-Reel® ?
Part Status Active
Style Board to Board
Connector Type Plug
Number of Positions 2
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.157" (4.00mm)
Fastening Type -
Features Solder Retention
Housing Color White
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Tin
Dielectric Material Polyamide (PA9T), Nylon 9T
Operating Temperature -55°C ~ 105°C
Voltage Rating 300V
Current Rating (Amps) 3A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 02R-LEBSS-TB(LF)(SN) - JST Sales America Inc. | 455-2580-6-ND DigiKey Electronics
  • 02R-LEBSS-TB(LF)(SN)
  • JST Sales America Inc.
  • CONN SSL RCPT 2POS 4MM SOLDER
  • Unit Price Digi-Reel®
  • 455-2580-6-ND
You May Also Be Interested In
  • SLEB-001T-P0.2 - JST Sales America Inc. | 455-2575-1-ND DigiKey Electronics
  • SLEB-001T-P0.2
  • JST Sales America Inc.
  • CONN SSL TAB CONT 22-26AWG CRIMP
  • Unit Price $0.15000
  • 455-2575-1-ND
  • LEBRP-02V-S - JST Sales America Inc. | 455-2921-ND DigiKey Electronics
  • LEBRP-02V-S
  • JST Sales America Inc.
  • CONN SSL PLUG HSG 2POS CRIMP
  • Unit Price $0.42000
  • 455-2921-ND
Additional Resources
Standard Package ? 1
Other Names 455-2578-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2578-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.46043
  • Cut Tape (CT) ? : 455-2578-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,066 - Immediate
  • Unit Price: $1.01000

13:38:20 7/19/2019