CAD | USD
Favorite

4400BL15A0100E RF Balun 2.8GHz ~ 6GHz 1:2
Price & Procurement
5,729 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.01000 $1.01
10 0.98700 $9.87
25 0.66080 $16.52
50 0.58840 $29.42
100 0.53900 $53.90
250 0.48356 $120.89
500 0.47346 $236.73
1,000 0.34252 $342.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 712-1653-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.31138
  • Digi-Reel®  : 712-1653-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,729 - Immediate
  • Unit Price: Digi-Reel®

4400BL15A0100E

Datasheet
Digi-Key Part Number 712-1653-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4400BL15A0100E
Copy  
Description BALUN 2.8GHZ-6GHZ 1:2
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Balun 2.8GHz ~ 6GHz 1:2

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series 4400
Packaging Cut Tape (CT) 
Part Status Active
Frequency Range 2.8GHz ~ 6GHz
Impedance - Unbalanced/Balanced 1:2
Phase Difference -
Insertion Loss (Max) -
Return Loss (Min) -
Package / Case -
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

4400BL15A0050E

BALUN 2.8GHZ-6GHZ 50/50 0805

Johanson Technology Inc.

$1.01000 Details

1720BL15A0100E

BALUN 625MHZ-2.8GHZ 50/100 0805

Johanson Technology Inc.

$1.01000 Details

132134-15

CONN SMA JACK STR 50 OHM SMD

Amphenol RF

$13.65000 Details

1720BL15B0050E

BALUN 625MHZ-2.8GHZ 50/50 0805

Johanson Technology Inc.

$1.01000 Details

DAN202KT146

DIODE ARRAY GP 80V 100MA SMD3

Rohm Semiconductor

$0.49000 Details

416131160804

SWITCH SLIDE DIP SPST 25MA 24V

Würth Elektronik

$7.08000 Details
Additional Resources
Standard Package 1
Other Names 712-1653-1