Add To Favorites
2450FM07A0035T 2.45GHz Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.75dB 0402 (1005 Metric), 4 PC Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.38100 $3.81
25 0.36360 $9.09
50 0.35220 $17.61
100 0.34030 $34.03
250 0.32264 $80.66
500 0.26986 $134.93
1,000 0.20942 $209.42
5,000 0.18772 $938.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 712-1644-1-ND
Copy   712-1644-1-ND
Quantity Available 26,673
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2450FM07A0035T

Copy   2450FM07A0035T
Description RF FILTER LOW PASS 2.45GHZ 0402
Copy   RF FILTER LOW PASS 2.45GHZ 0402
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.45GHz Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.75dB 0402 (1005 Metric), 4 PC Pad

Copy   2.45GHz Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.75dB 0402 (1005 Metric), 4 PC Pad
Documents & Media
Datasheets 2450FM07A0035
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz
Bandwidth 100MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.75dB
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric), 4 PC Pad
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2450AT07A0100T - Johanson Technology Inc. | 712-1572-1-ND DigiKey Electronics
  • 2450AT07A0100T
  • Johanson Technology Inc.
  • RF ANT 2.4GHZ CHIP SOLDER SMD
  • Unit Price $1.03000
  • 712-1572-1-ND
  • NRF52832-CIAA-R - Nordic Semiconductor ASA | 1490-1056-1-ND DigiKey Electronics
  • NRF52832-CIAA-R
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU ISM>1GHZ 50XFBGA
  • Unit Price $8.95000
  • 1490-1056-1-ND
Additional Resources
Standard Package ? 1
Other Names 712-1644-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1644-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.17037
  • Digi-Reel® ? : 712-1644-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,673 - Immediate
  • Unit Price: Digi-Reel®

22:36:34 8/20/2019