CAD | USD
Favorite

2450BM15A0015E RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0805 (2012 Metric), 6 PC Pad
Price & Procurement
31,671 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.22700 $12.27
25 1.10840 $27.71
100 0.97010 $97.01
250 0.85132 $212.83
500 0.75234 $376.17
1,000 0.59395 $593.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 712-1576-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: $0.52794
  • Cut Tape (CT)  : 712-1576-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,671 - Immediate
  • Unit Price: $1.38000

2450BM15A0015E

Datasheet
Digi-Key Part Number 712-1576-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2450BM15A0015E
Copy  
Description BALUN 2.4GHZ-2.5GHZ 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0805 (2012 Metric), 6 PC Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / -Ohm
Phase Difference 180° ±10°
Insertion Loss (Max) 1.5dB
Return Loss (Min) 9.5dB
Package / Case 0805 (2012 Metric), 6 PC Pad
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

IOT-L/C402D-1

IOT ISM BAND COMP DEV KIT

Johanson Technology Inc.

$164.85000 Details
You May Also Be Interested In

SE2431L-R

IC RF FRONT END MOD 2.4GHZ 24QFN

Skyworks Solutions Inc.

$5.28000 Details

2450AT18D0100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

$1.42000 Details

AT86RF233-ZUR

IC RF TXRX+MCU 802.15.4 32VFQFN

Microchip Technology

$4.71000 Details

AT86RF233-ZU

IC RF TXRX+MCU 802.15.4 32VFQFN

Microchip Technology

$4.60000 Details

TSX-3225 16.0000MF09Z-AC0

CRYSTAL 16.00 MHZ 9PF SMD

EPSON

$0.55000 Details

ECS-160-10-36-CKL-TR

CRYSTAL 16MHZ 10PF SMD

ECS Inc.

$1.04000 Details
Additional Resources
Standard Package 1
Other Names 712-1576-6