CAD | USD
Favorite

Price & Procurement
38,710 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.45200 $14.52
100 1.08920 $108.92
500 0.82302 $411.51
1,000 0.72618 $726.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 709-1306-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 38,000 - Immediate
  • Unit Price: $0.58937
  • Cut Tape (CT)  : 709-1306-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,710 - Immediate
  • Unit Price: $1.84000

202R29W222KV4E

Datasheet
Digi-Key Part Number 709-1306-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 202R29W222KV4E
Copy  
Description CAP CER 2200PF 2KV X7R 1808
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2200pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Documents & Media
Datasheets Ceramic Cap Catalog
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.189" L x 0.080" W (4.80mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.085" (2.16mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

S-2KV

CAP KIT CER 22PF-0.022UF 340PCS

Johanson Dielectrics Inc.

$85.43000 Details
Additional Resources
Standard Package 1
Other Names 709-1306-6