Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 1.95900 $19.59
100 1.46920 $146.92
500 1.11004 $555.02
1,000 0.97944 $979.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 709-1034-6-ND
Copy   709-1034-6-ND
Quantity Available 65,227
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

202R18N221JV4E

Copy   202R18N221JV4E
Description CAP CER 220PF 2KV C0G/NP0 1206
Copy   CAP CER 220PF 2KV C0G/NP0 1206
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

220pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   220pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Documents & Media
Datasheets Ceramic Cap Catalog
Product Training Modules MLCC Basics
High Voltage PCB Design for Arc Prevention
Environmental Information RoHS Cert
HTML Datasheet Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1928 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.062" W (3.17mm x 1.57mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • S-2KV - Johanson Dielectrics Inc. | 709-1250-ND DigiKey Electronics
  • S-2KV
  • Johanson Dielectrics Inc.
  • CAP KIT CER 22PF-0.022UF 340PCS
  • Unit Price $92.03000
  • 709-1250-ND
Additional Resources
Standard Package ? 1
Other Names 709-1034-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1034-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 63,000 - Immediate
  • Unit Price: $0.84648
  • Cut Tape (CT) ? : 709-1034-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,227 - Immediate
  • Unit Price: $2.65000

14:11:02 6/19/2019