Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.63000 $2.63
10 2.13200 $21.32
100 1.62850 $162.85
500 1.24068 $620.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 709-1243-6-ND
Copy   709-1243-6-ND
Quantity Available 40,712
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

101X43W474MV4E

Copy   101X43W474MV4E
Description CAP CER 0.47UF 100V X7R 1812
Copy   CAP CER 0.47UF 100V X7R 1812
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

0.47µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy   0.47µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
Environmental Information RoHS Cert
Featured Product X2Y® Ceramic Capacitors
HTML Datasheet Ceramic Cap Catalog
X2Y® Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1927 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series X2Y®
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.174" L x 0.125" W (4.42mm x 3.18mm)
Height - Seated (Max) -
Thickness (Max) 0.090" (2.29mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 709-1243-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1243-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $1.07704
  • Cut Tape (CT) ? : 709-1243-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,712 - Immediate
  • Unit Price: $2.80000

15:29:38 6/16/2019