CAD | USD
Favorite

O 0,032768-JSO15B1TR-K-1V3-T1-RR-D 32.768kHz TCXO LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA
Price & Procurement
1,045 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.99000 $39.90
50 3.80000 $190.00
100 3.32500 $332.50
500 3.22998 $1,614.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1908-1087-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.51541
  • Digi-Reel®  : 1908-1087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,045 - Immediate
  • Unit Price: Digi-Reel®

O 0,032768-JSO15B1TR-K-1V3-T1-RR-D

Datasheet
Digi-Key Part Number 1908-1087-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number O 0,032768-JSO15B1TR-K-1V3-T1-RR-D
Copy  
Description MEMS OSC TCXO 32.7680KHZ LVCMOS
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz TCXO LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA

Copy  
Documents & Media
Datasheets JSO15B1TR Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Jauch Quartz
Series JSO15-TR
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type TCXO
Frequency 32.768kHz
Function -
Output LVCMOS
Voltage - Supply 1.5V ~ 3.63V
Frequency Stability ±10ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.2µA (Typ)
Ratings -
Mounting Type Surface Mount
Package / Case 4-UFBGA, CSPBGA
Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max) 0.024" (0.60mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1908-1087-1