Add To Favorites
ST-TMH-S-C1B-3500-(A534G) Socket Contact 20-22 AWG Crimp
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.01700 $10.17
25 0.95720 $23.93
50 0.91720 $45.86
100 0.87730 $87.73
250 0.79752 $199.38
500 0.71778 $358.89
1,000 0.63802 $638.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 670-2684-1-ND
Copy   670-2684-1-ND
Quantity Available 11,715
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST-TMH-S-C1B-3500-(A534G)

Copy   ST-TMH-S-C1B-3500-(A534G)
Description CONN SOCKET 20-22AWG CRIMP
Copy   CONN SOCKET 20-22AWG CRIMP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Socket Contact 20-22 AWG Crimp

Copy   Socket Contact  20-22 AWG Crimp
Documents & Media
Datasheets JN4 Series Datasheet
ST-TMH-S-C1B Reel Drawing
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series TMH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With
  • JN8FT04SJ1 - JAE Electronics | 670-2683-ND DigiKey Electronics
  • JN8FT04SJ1
  • JAE Electronics
  • JN8 CABLE SIDE ANGLE PLUG
  • Unit Price $49.18000
  • 670-2683-ND
You May Also Be Interested In
  • JN8FT04SJ1 - JAE Electronics | 670-2683-ND DigiKey Electronics
  • JN8FT04SJ1
  • JAE Electronics
  • JN8 CABLE SIDE ANGLE PLUG
  • Unit Price $49.18000
  • 670-2683-ND
  • LY10-C1-A1-10000 - JAE Electronics | 670-2258-ND DigiKey Electronics
  • LY10-C1-A1-10000
  • JAE Electronics
  • CONN SOCKET 22-26AWG CRIMP GOLD
  • Unit Price $0.17000
  • 670-2258-ND
  • JN6FR07SM1 - JAE Electronics | 670-2255-ND DigiKey Electronics
  • JN6FR07SM1
  • JAE Electronics
  • CONN PLUG 7POS R/A CRIMP SOCKET
  • Unit Price $18.22000
  • 670-2255-ND
  • 2174065-4 - TE Connectivity AMP Connectors | A126277CT-ND DigiKey Electronics
  • 2174065-4
  • TE Connectivity AMP Connectors
  • CONN SOCKET CRIMP
  • Unit Price $0.30000
  • A126277CT-ND
Additional Resources
Standard Package ? 1
Other Names 670-2684-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2684-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: $0.54377

18:57:44 3/21/2019