CAD | USD
Favorite

FI-JW50C-BGB-S-100 Connector Base Ground Bar For FI-JW Series
Price & Procurement
153 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 2.97500 $29.75
25 2.65880 $66.47
50 2.45320 $122.66
100 2.24740 $224.74

Submit a request for quotation on quantities greater than those displayed.

FI-JW50C-BGB-S-100

Datasheet
Digi-Key Part Number 670-2509-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FI-JW50C-BGB-S-100
Copy  
Description CONN BASE 0.3MM 50POS FINE COAX
Copy  
Detailed Description

Connector Base Ground Bar For FI-JW Series

Copy  
Documents & Media
Datasheets FI-JW
Product Attributes
Type Description Select All
Categories
Manufacturer JAE Electronics
Series FI-JW
Part Status Obsolete
Accessory Type Base Ground Bar
Number of Positions 50
For Use With/Related Products FI-JW Series
Features -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 670-2509
FIJW50CBGBS100