Add To Favorites
DX4R105JJCR1800 USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
10 1.56400 $15.64
25 1.47120 $36.78
50 1.41000 $70.50
100 1.34880 $134.88
250 1.22620 $306.55
500 1.10356 $551.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 670-2676-1-ND
Copy   670-2676-1-ND
Quantity Available 138
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DX4R105JJCR1800

Copy   DX4R105JJCR1800
Description CONN RCPT USB2.0 MICRO B SMD R/A
Copy   CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole

Copy   USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Documents & Media
Datasheets DX4 Series
Product Training Modules DX4 Series USB 2.0 Compatible Micro-USB Connector
Featured Product DX4 Series
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series DX4
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Reverse Mount
Termination Solder
Features -
Ingress Protection -
Operating Temperature -30°C ~ 80°C
Number of Ports 1
Current Rating (Amps) 0.5A, 1.8A
Voltage - Rated 30V
Mating Cycles 10000
Shielding Unshielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating -
Insulation Color Black
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 10103592-0001LF - Amphenol ICC (FCI) | 609-4048-1-ND DigiKey Electronics
  • 10103592-0001LF
  • Amphenol ICC (FCI)
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price $1.10000
  • 609-4048-1-ND
  • ZX62R-B-5P(30) - Hirose Electric Co Ltd | H125274CT-ND DigiKey Electronics
  • ZX62R-B-5P(30)
  • Hirose Electric Co Ltd
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price $1.54000
  • H125274CT-ND
  • ZX62D-B-5P8(30) - Hirose Electric Co Ltd | H125272CT-ND DigiKey Electronics
  • ZX62D-B-5P8(30)
  • Hirose Electric Co Ltd
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price $1.49000
  • H125272CT-ND
  • LTW-C193TS5 - Lite-On Inc. | 160-1721-1-ND DigiKey Electronics
  • LTW-C193TS5
  • Lite-On Inc.
  • LED WHITE CHIP SMD
  • Unit Price $0.86000
  • 160-1721-1-ND
  • ZTL431AFTA - Diodes Incorporated | ZTL431AFCT-ND DigiKey Electronics
  • ZTL431AFTA
  • Diodes Incorporated
  • IC VREF SHUNT ADJ SOT23-3
  • Unit Price $0.63000
  • ZTL431AFCT-ND
Additional Resources
Standard Package ? 1
Other Names 670-2676-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2676-2-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 0
  • Unit Price: $0.89027
  • Digi-Reel® ? : 670-2676-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 138 - Immediate
  • Unit Price: Digi-Reel®

20:03:01 7/19/2019