Add To Favorites
DX4R005JJ7R1500 USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.27000 $12.70
25 1.19520 $29.88
50 1.14540 $57.27
100 1.09560 $109.56
250 0.99604 $249.01
500 0.89644 $448.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 670-2678-6-ND
Copy   670-2678-6-ND
Quantity Available 1,650
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DX4R005JJ7R1500

Copy   DX4R005JJ7R1500
Description CONN RCPT USB2.0 MICRO B SMD
Copy   CONN RCPT USB2.0 MICRO B SMD
Detailed Description

USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle

Copy   USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Documents & Media
Datasheets DX4 Series
Product Training Modules DX4 Series USB 2.0 Compatible Micro-USB Connector
Featured Product DX4 Series
PCN Obsolescence/ EOL Multiple Devices 25/Jan/2018
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series DX4
Packaging ? Digi-Reel® ?
Part Status Obsolete
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature Horizontal, Mid Mount
Termination Solder
Features Pick and Place
Ingress Protection -
Operating Temperature -30°C ~ 80°C
Number of Ports 1
Current Rating (Amps) 0.5A, 1.8A
Voltage - Rated 30V
Mating Cycles 10000
Shielding Unshielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating -
Insulation Color Black
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 10103593-0001LF - Amphenol ICC (FCI) | 609-4049-1-ND DigiKey Electronics
  • 10103593-0001LF
  • Amphenol ICC (FCI)
  • CONN RCPT USB2.0 MICRO B SMD
  • Unit Price $1.14000
  • 609-4049-1-ND
  • 0476420001 - Molex | WM1398CT-ND DigiKey Electronics
  • 0476420001
  • Molex
  • CONN RCPT MICRO USB B 5POS SMD
  • Unit Price $1.29000
  • WM1398CT-ND
Additional Resources
Standard Package ? 1
Other Names 670-2678-6
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 670-2678-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,650 - Immediate
  • Unit Price: $1.54000

08:58:02 8/19/2019