Add To Favorites
D02-22-26S-10000 Socket Contact Gold Crimp 26-28 AWG Stamped
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.42600 $4.26
25 0.36600 $9.15
50 0.31080 $15.54
100 0.29870 $29.87
250 0.26824 $67.06
500 0.25604 $128.02
1,000 0.21336 $213.36
2,500 0.19506 $487.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 670-2912-1-ND
Copy   670-2912-1-ND
Quantity Available 42,550
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D02-22-26S-10000

Copy   D02-22-26S-10000
Description CONN SOCKET 26-28AWG GOLD CRIMP
Copy   CONN SOCKET 26-28AWG GOLD CRIMP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Socket Contact Gold Crimp 26-28 AWG Stamped

Copy   Socket Contact Gold Crimp 26-28 AWG Stamped
Documents & Media
Datasheets D02-22-22S-10000 Drawing
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series D02
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-28 AWG
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 3.94µin (0.10µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With
  • JB1HB05SL2 - JAE Electronics | 670-2132-ND DigiKey Electronics
  • JB1HB05SL2
  • JAE Electronics
  • CONN RCPT HSG FMALE 5POS INLINE
  • Unit Price $33.49400
  • 670-2132-ND
  • JB1HB03SL5 - JAE Electronics | 670-2138-ND DigiKey Electronics
  • JB1HB03SL5
  • JAE Electronics
  • CONN RCPT HSG FMALE 3POS INLINE
  • Unit Price $30.58200
  • 670-2138-ND
Tooling
  • Photo Not Available
  • 3502-D02-2
  • JAE Electronics
  • TOOL DIE CRIMP FOR IL-AG5 SERIES
  • Unit Price $7,800.18000
  • 3502-D02-2-ND
You May Also Be Interested In
  • DRA-20SC-F0R - JAE Electronics | 670-2891-ND DigiKey Electronics
  • DRA-20SC-F0R
  • JAE Electronics
  • CONN RCPT 20POS HOUSING 2.54MM
  • Unit Price $6.41000
  • 670-2891-ND
  • D02-22-26P-10000 - JAE Electronics | 670-2911-1-ND DigiKey Electronics
  • D02-22-26P-10000
  • JAE Electronics
  • CONN PIN 26-28AWG GOLD CRIMP
  • Unit Price $0.40000
  • 670-2911-1-ND
  • Photo Not Available
  • DRA-20PC-F0
  • JAE Electronics
  • CONN RCPT 20POS HOUSING 2.54MM
  • Unit Price $3.94000
  • 670-3078-ND
Additional Resources
Standard Package ? 1
Other Names 670-2912-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2912-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.15515

16:58:23 4/23/2019