Add To Favorites
IXZ2210N50L2 RF Mosfet 2 N-Channel (Dual) 100V 70MHz 17dB 270W
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 55.95000 $55.95
20 52.33000 $1,046.60
100 45.37300 $4,537.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IXZ2210N50L2-ND
Copy   IXZ2210N50L2-ND
Quantity Available 552
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IXZ2210N50L2

Copy   IXZ2210N50L2
Description RF MOSFET 2 N-CHANNEL DE275
Copy   RF MOSFET 2 N-CHANNEL DE275
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Mosfet 2 N-Channel (Dual) 100V 70MHz 17dB 270W

Copy   RF Mosfet 2 N-Channel (Dual) 100V  70MHz 17dB 270W
Documents & Media
Datasheets IXZ2210N50L2
Product Attributes Select All
Categories
Manufacturer IXYS-RF
Series Z-MOS™
Packaging ? Tube ?
Part Status Active
Transistor Type 2 N-Channel (Dual)
Frequency 70MHz
Gain 17dB
Voltage - Test 100V
Current Rating (Amps) 10A
Noise Figure -
Power - Output 270W
Voltage - Rated 500V
Package / Case 8-SMD, Flat Lead Exposed Pad
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 475-102N21A-00 - IXYS-RF | 475-102N21A-00-ND DigiKey Electronics
  • 475-102N21A-00
  • IXYS-RF
  • RF MOSFET N-CHANNEL DE475
  • Unit Price $50.94000
  • 475-102N21A-00-ND
  • IXRFD630 - IXYS-RF | IXRFD630-ND DigiKey Electronics
  • IXRFD630
  • IXYS-RF
  • IC MOSFET DVR RF 30A HI DCB
  • Unit Price $37.71000
  • IXRFD630-ND
  • 275-102N06A-00 - IXYS-RF | 275-102N06A-00-ND DigiKey Electronics
  • 275-102N06A-00
  • IXYS-RF
  • RF MOSFET N-CHANNEL DE275
  • Unit Price $28.29000
  • 275-102N06A-00-ND
  • 475-102N20A-00 - IXYS-RF | 475-102N20A-00-ND DigiKey Electronics
  • 475-102N20A-00
  • IXYS-RF
  • RF MOSFET N-CHANNEL DE475
  • Unit Price $85.21000
  • 475-102N20A-00-ND
  • IXRFD631-NRF - IXYS-RF | IXRFD631-NRF-ND DigiKey Electronics
  • IXRFD631-NRF
  • IXYS-RF
  • IC MOSFET DVR RF 30A LOW DCB
  • Unit Price $55.46000
  • IXRFD631-NRF-ND
Additional Resources
Standard Package ? 20

21:01:58 5/25/2019