Add To Favorites
IXRFD631-NRF Low-Side Gate Driver IC Non-Inverting
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 55.46000 $55.46
10 51.29800 $512.98
30 47.13867 $1,414.16
120 43.81125 $5,257.35
270 40.20659 $10,855.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IXRFD631-NRF-ND
Copy   IXRFD631-NRF-ND
Quantity Available 462
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IXRFD631-NRF

Copy   IXRFD631-NRF
Description IC MOSFET DVR RF 30A LOW DCB
Copy   IC MOSFET DVR RF 30A LOW DCB
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting

Copy   Low-Side Gate Driver IC Non-Inverting
Documents & Media
Datasheets IXRFD631
Design Resources Development Tool Selector
PCN Part Number IXRFD631 01/Mar/2017
Product Attributes Select All
Categories
Manufacturer IXYS-RF
Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 8V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 3.5V
Current - Peak Output (Source, Sink) 30A, 30A
Input Type Non-Inverting
Rise / Fall Time (Typ) 4ns, 4ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With
  • DVRFD631-375/475 - IXYS-RF | DVRFD631-375/475-ND DigiKey Electronics
  • DVRFD631-375/475
  • IXYS-RF
  • IXRFD631 DE-375/DE-475 DEV BOARD
  • Unit Price $117.48000
  • DVRFD631-375/475-ND
  • DVRFD631-150/275 - IXYS-RF | DVRFD631-150/275-ND DigiKey Electronics
  • DVRFD631-150/275
  • IXYS-RF
  • IXRFD631 DE-150/DE-275 DEV BOARD
  • Unit Price $117.48000
  • DVRFD631-150/275-ND
You May Also Be Interested In
  • PRF-1150 - IXYS-RF | PRF-1150-ND DigiKey Electronics
  • PRF-1150
  • IXYS-RF
  • 1KW 13.56MHZ CLASS E RF SOURCE
  • Unit Price $1,560.63000
  • PRF-1150-ND
  • 475-102N21A-00 - IXYS-RF | 475-102N21A-00-ND DigiKey Electronics
  • 475-102N21A-00
  • IXYS-RF
  • RF MOSFET N-CHANNEL DE475
  • Unit Price $50.94000
  • 475-102N21A-00-ND
  • DVRFD631-375/475 - IXYS-RF | DVRFD631-375/475-ND DigiKey Electronics
  • DVRFD631-375/475
  • IXYS-RF
  • IXRFD631 DE-375/DE-475 DEV BOARD
  • Unit Price $117.48000
  • DVRFD631-375/475-ND
  • IXRFD630 - IXYS-RF | IXRFD630-ND DigiKey Electronics
  • IXRFD630
  • IXYS-RF
  • IC MOSFET DVR RF 30A HI DCB
  • Unit Price $37.71000
  • IXRFD630-ND
  • 275-101N30A-00 - IXYS-RF | 275-101N30A-00-ND DigiKey Electronics
  • 275-101N30A-00
  • IXYS-RF
  • RF MOSFET N-CHANNEL DE275
  • Unit Price $50.51000
  • 275-101N30A-00-ND
Additional Resources
Standard Package ? 30
Other Names IXRFD631
IXRFD631-ND

10:03:18 5/25/2019