DVRFD631-150/275
Product Overview
Digi-Key Part Number DVRFD631-150/275-ND
Copy   DVRFD631-150/275-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DVRFD631-150/275

Copy   DVRFD631-150/275
Description IXRFD631 DE-150/DE-275 DEV BOARD
Copy   IXRFD631 DE-150/DE-275 DEV BOARD
Documents & Media
PCN Obsolescence/ EOL Mult Dev EOL 18/Jan/2019
Product Attributes Select All
Categories
Manufacturer IXYS-RF
Series -
Part Status Obsolete
Type MOSFET Driver
Frequency -
For Use With/Related Products IXRFD631
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • IXRFD631-NRF - IXYS-RF | IXRFD631-NRF-ND DigiKey Electronics
  • IXRFD631-NRF
  • IXYS-RF
  • IC MOSFET DVR RF 30A LOW DCB
  • Unit Price $55.52000
  • IXRFD631-NRF-ND
Additional Resources
Standard Package ? 1

13:42:57 6/16/2019