Add To Favorites
475-102N21A-00 RF Mosfet N-Channel 1800W DE475
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 45.24000 $45.24
10 41.71700 $417.17
25 39.84200 $996.05
100 35.62360 $3,562.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-102N21A-00-ND
Copy   475-102N21A-00-ND
Quantity Available 260
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

475-102N21A-00

Copy   475-102N21A-00
Description RF MOSFET N-CHANNEL DE475
Copy   RF MOSFET N-CHANNEL DE475
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RF Mosfet N-Channel 1800W DE475

Copy   RF Mosfet N-Channel     1800W DE475
Product Attributes Select All
Categories
Manufacturer IXYS-RF
Series DE
Packaging ? Tube ?
Part Status Active
Transistor Type N-Channel
Frequency -
Gain -
Current Rating (Amps) 24A
Noise Figure -
Power - Output 1800W
Voltage - Rated 1000V
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package DE475
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • IXRFD631-NRF - IXYS-RF | IXRFD631-NRF-ND DigiKey Electronics
  • IXRFD631-NRF
  • IXYS-RF
  • IC MOSFET DVR RF 30A LOW DCB
  • Unit Price $52.43000
  • IXRFD631-NRF-ND
  • IXRFD630 - IXYS-RF | IXRFD630-ND DigiKey Electronics
  • IXRFD630
  • IXYS-RF
  • IC MOSFET DVR RF 30A HI DCB
  • Unit Price $35.66000
  • IXRFD630-ND
  • ARF1501 - Microsemi Corporation | ARF1501MS-ND DigiKey Electronics
  • ARF1501
  • Microsemi Corporation
  • MOSFET RF N-CH 1000V 30A T1
  • Unit Price $285.87000
  • ARF1501MS-ND
  • 275-102N06A-00 - IXYS-RF | 275-102N06A-00-ND DigiKey Electronics
  • 275-102N06A-00
  • IXYS-RF
  • RF MOSFET N-CHANNEL DE275
  • Unit Price $26.46000
  • 275-102N06A-00-ND
  • 275-501N16A-00 - IXYS-RF | 275-501N16A-00-ND DigiKey Electronics
  • 275-501N16A-00
  • IXYS-RF
  • RF MOSFET N-CHANNEL DE275
  • Unit Price $23.08533
  • 275-501N16A-00-ND
Additional Resources
Standard Package ? 20
Other Names DE475-102N21A
DE475-102N21A-00

07:48:08 8/19/2019