Add To Favorites
275-101N30A-00 RF Mosfet N-Channel 550W DE275
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 47.49000 $47.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 275-101N30A-00-ND
Copy   275-101N30A-00-ND
Quantity Available 29
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

275-101N30A-00

Copy   275-101N30A-00
Description RF MOSFET N-CHANNEL DE275
Copy   RF MOSFET N-CHANNEL DE275
Detailed Description

RF Mosfet N-Channel 550W DE275

Copy   RF Mosfet N-Channel     550W DE275
Documents & Media
Datasheets 275-101N30A
PCN Obsolescence/ EOL Mult Dev EOL 18/Jan/2019
Product Attributes Select All
Categories
Manufacturer IXYS-RF
Series DE
Packaging ? Tube ?
Part Status Obsolete
Transistor Type N-Channel
Frequency -
Gain -
Current Rating (Amps) 30A
Noise Figure -
Power - Output 550W
Voltage - Rated 100V
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package DE275
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • IXRFD631-NRF - IXYS-RF | IXRFD631-NRF-ND DigiKey Electronics
  • IXRFD631-NRF
  • IXYS-RF
  • IC MOSFET DVR RF 30A LOW DCB
  • Unit Price $55.52000
  • IXRFD631-NRF-ND
Additional Resources
Standard Package ? 30
Other Names 275-101N30A
DE275-101N30A-00

10:42:08 6/25/2019