CAD | USD
Favorite

IXDD609SITR Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
Price & Procurement
1,495 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 3.92500 $39.25
25 3.70280 $92.57
100 2.96230 $296.23
250 2.59200 $648.00
500 2.51792 $1,258.96
1,000 1.99953 $1,999.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 212-IXDD609SITR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.86939
  • Digi-Reel®  : 212-IXDD609SIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,495 - Immediate
  • Unit Price: Digi-Reel®

IXDD609SITR

Datasheet
Digi-Key Part Number 212-IXDD609SICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IXDD609SITR
Copy  
Description IC GATE DVR 9A NON-INV 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP

Copy  
Documents & Media
Datasheets IXD 609
HTML Datasheet IXD 609
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel, P-Channel MOSFET
Voltage - Supply 4.5V ~ 35V
Logic Voltage - VIL, VIH 0.8V, 3V
Current - Peak Output (Source, Sink) 9A, 9A
Input Type Non-Inverting
Rise / Fall Time (Typ) 22ns, 15ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IXDD609SI

IC GATE DRVR LOW-SIDE 8SOIC

IXYS Integrated Circuits Division

$4.24000 Details
Additional Resources
Standard Package 1
Other Names 212-IXDD609SICT