CAD | USD
Favorite

Photo Not Available
CPC2014NTR Solid State SPST-NO (1 Form A) x 2 8-SOP (0.150", 3.81mm Width)
Price & Procurement
1,900 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.48500 $34.85
25 3.09720 $77.43
50 2.94240 $147.12
100 2.78750 $278.75
250 2.47780 $619.45
500 2.32296 $1,161.48
1,000 2.16809 $2,168.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

CPC2014NTR

Datasheet
Digi-Key Part Number 212-CPC2014NDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPC2014NTR
Copy  
Description SSR RELAY SPST-NO 400MA 0-60V
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) x 2 8-SOP (0.150", 3.81mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer IXYS Integrated Circuits Division
Series CPC, OptoMOS®
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A) x 2
Output Type AC, DC
Voltage - Input 1.2VDC
Voltage - Load 0V ~ 60V
Load Current 400mA
On-State Resistance (Max) 2 Ohms
Termination Style Gull Wing
Package / Case 8-SOP (0.150", 3.81mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CPC2014N

SSR RELAY SPST-NO 400MA 0-60V

IXYS Integrated Circuits Division

$3.38000 Details

CPC1972GSTR

SSR RELAY SPST-NO 250MA 0-800V

IXYS Integrated Circuits Division

$1.55000 Details

AQW282SX

SSR RELAY SPST-NO 350MA 0-60V

Panasonic Electric Works

$4.21000 Details
Additional Resources
Standard Package 1
Other Names 212-CPC2014NDKR