CAD | USD
Favorite

Photo Not Available
IS31FL3743A-QULS4-TR LED Driver IC 11 Output Linear PWM Dimming 34.5mA 40-UQFN (5x5)
Price & Procurement
2,420 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 3.75900 $37.59
25 3.54560 $88.64
100 2.83620 $283.62
250 2.48168 $620.42
500 2.41078 $1,205.39
1,000 1.91444 $1,914.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 706-1671-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.78984
  • Digi-Reel®  : 706-1671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,420 - Immediate
  • Unit Price: Digi-Reel®

IS31FL3743A-QULS4-TR

Datasheet
Digi-Key Part Number 706-1671-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IS31FL3743A-QULS4-TR
Copy  
Description IC LED DRIVER LIN DIM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 11 Output Linear PWM Dimming 34.5mA 40-UQFN (5x5)

Copy  
Documents & Media
Datasheets IS31FL3743A
Product Attributes
Type Description Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology -
Internal Switch(s) No
Number of Outputs 11
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 34.5mA
Frequency 24kHz
Dimming PWM
Applications General Purpose
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 40-UFQFN Exposed Pad
Supplier Device Package 40-UQFN (5x5)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IS31FL3737-QFLS4-TR

IC LED DRVR LINEAR 45MA 40QFN

ISSI, Integrated Silicon Solution Inc

$3.72000 Details
Additional Resources
Standard Package 1
Other Names 706-1671-1