CAD | USD
Favorite

IS31FL3194-CLS2-TR LED Driver IC 3 Output Linear Dimming 40mA
Price & Procurement
3,247 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.25400 $12.54
25 1.19120 $29.78
100 0.91470 $91.47
250 0.80832 $202.08
500 0.76578 $382.89
1,000 0.59560 $595.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 706-1598-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.54934
  • Digi-Reel®  : 706-1598-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,247 - Immediate
  • Unit Price: Digi-Reel®

IS31FL3194-CLS2-TR

Datasheet
Digi-Key Part Number 706-1598-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IS31FL3194-CLS2-TR
Copy  
Description RGB LED DRIVER
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 3 Output Linear Dimming 40mA

Copy  
Documents & Media
Datasheets IS31FL3194
Product Attributes
Type Description Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 3
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 40mA
Frequency 400kHz
Dimming -
Applications Mobile Communications
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFBGA, WLCSP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KDZLVTFTR120

DIODE ZENER 120V 1W SOD123FL

Rohm Semiconductor

$0.78000 Details

2450BM14G0011T

BALUN 2.4GHZ-2.5GHZ 0603

Johanson Technology Inc.

$0.76000 Details

MAX44260AYT+T

IC OPAMP GP 1 CIRCUIT 6UTLGA

Maxim Integrated

$1.96000 Details

AT25SL321-UUE-T

8-WLCSP,IND TEMP, 1.8V, T&R

Adesto Technologies

$1.33000 Details

APHF1608LSEEQBDZGKC

LED RGB CLEAR 4SMD

Kingbright

$1.22000 Details

DRV2700RGPT

IC MOTOR DRIVER 3V-5.5V 20QFN

Texas Instruments

$7.17000 Details
Additional Resources
Standard Package 1
Other Names 706-1598-1