CAD | USD
Favorite

IS25LP128-JGLE FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 133MHz 24-TFBGA (6x8)
Price & Procurement
884 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.57000 $4.57
10 4.10900 $41.09
25 4.04400 $101.10
50 4.03340 $201.67
100 3.60400 $360.40
250 3.48692 $871.73
500 3.47388 $1,736.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : IS25LP128-JGLE-TR-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

IS25LP128-JGLE

Datasheet
Digi-Key Part Number 706-1643-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IS25LP128-JGLE
Copy  
Description IC FLASH 128M SPI 24TFBGA
Copy  
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 133MHz 24-TFBGA (6x8)

Copy  
Documents & Media
Datasheets IS25LP128
Featured Product IS25WP/LP Series Flash Devices
IS25LP/IS25WP Flash Devices
Product Attributes
Type Description Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging Bulk 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Memory Interface SPI - Quad I/O, QPI
Clock Frequency 133MHz
Write Cycle Time - Word, Page 1ms
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 24-TBGA
Supplier Device Package 24-TFBGA (6x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 480
Other Names 706-1643
IS25LP128-JGLE-ND