CAD | USD
Favorite

LFXTAL069528REEL 48MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Price & Procurement
10,946 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.16200 $11.62
50 1.08520 $54.26
100 0.95910 $95.91
500 0.90858 $454.29
1,000 0.75715 $757.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1923-1590-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.77879
  • Cut Tape (CT)  : 1923-1590-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,946 - Immediate
  • Unit Price: $1.40000

LFXTAL069528REEL

Datasheet
Digi-Key Part Number 1923-1590-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LFXTAL069528REEL
Copy  
Description CRYSTAL 48.0MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

48MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer IQD Frequency Products
Series IQXC-26
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names 1923-1590-6