CAD | USD
Favorite

LFXTAL016178REEL 32.768kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.5mm pitch
Price & Procurement
3,428 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.69500 $6.95
50 0.62480 $31.24
100 0.55530 $55.53
500 0.52756 $263.78
1,000 0.44425 $444.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1923-1021-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.40386
  • Digi-Reel®  : 1923-1021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,428 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : 1923-1020-ND
  • Minimum Quantity: 1
  • Quantity Available: 65 - Immediate
  • Unit Price: $0.69000

LFXTAL016178REEL

Datasheet
Digi-Key Part Number 1923-1021-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LFXTAL016178REEL
Copy  
Description CRYSTAL 32.7680KHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.5mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer IQD Frequency Products
Series 85SMX
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.5mm pitch
Size / Dimension 0.343" L x 0.150" W (8.70mm x 3.80mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
California Prop 65
You May Also Be Interested In

219-4MST

SWITCH SLIDE DIP SPST 100MA 20V

CTS Electrocomponents

$1.13000 Details

SJ-43516-SMT-TR

CONN JACK 4COND 3.5MM SMD R/A

CUI Devices

$1.82000 Details

PTS645SL50SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

$0.47000 Details

FNETHE025

XTAL OSC XO 25.0000MHZ CMOS SMD

Diodes Incorporated

$1.68000 Details

10029449-111RLF

CONN RCPT 1.4 HDMI 19POS SMD R/A

Amphenol ICC (FCI)

$1.22000 Details

0472192001

CONN MICRO SD CARD HINGED TYPE

Molex

$1.77000 Details
Additional Resources
Standard Package 1
Other Names 1923-1021-1