CAD | USD
Favorite

MWA050012A-10A 12V 51W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
808 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 40.15000 $40.15
5 39.53800 $197.69
10 38.92100 $389.21
25 37.06720 $926.68
50 35.83180 $1,791.59
100 33.36060 $3,336.06
250 32.86628 $8,216.57

Submit a request for quotation on quantities greater than those displayed.

MWA050012A-10A

Datasheet
Digi-Key Part Number EPS616-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MWA050012A-10A
Copy  
Description AC/DC DESKTOP ADAPTER 12V 40W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12V 51W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Documents & Media
Datasheets MWA050 Series Class I Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Inventus Power
Series MWA050 (50W)
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 85 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 4.25A
Power (Watts) 51W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications Medical
Efficiency Level V
Operating Temperature 0°C ~ 60°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 48" (1.22m)
Input Connector IEC 320-C6
Size / Dimension 3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm)
Approvals CB, CE, cTUVus
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 20
Other Names EPS616
MWA050012A-10A-ND