Add To Favorites
ISL60002DIH325Z-TK Series Voltage Reference IC ±0.2% 7mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.28000 $4.28
10 3.84800 $38.48
25 3.62960 $90.74
100 3.09220 $309.22
250 2.90352 $725.88
500 2.54060 $1,270.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL60002DIH325Z-TKCT-ND
Copy   ISL60002DIH325Z-TKCT-ND
Quantity Available 6,643
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL60002DIH325Z-TK

Copy   ISL60002DIH325Z-TK
Description IC VREF SERIES 2.5V SOT23-3
Copy   IC VREF SERIES 2.5V SOT23-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.2% 7mA SOT-23-3

Copy   Series Voltage Reference IC  ±0.2% 7mA SOT-23-3
Documents & Media
Datasheets ISL60002
Product Training Modules Application: Industrial Controls
PCN Assembly/Origin ISL21080Y,ISL60002Y Wafer Fab Site Update 08/Aug/2014
HTML Datasheet ISL60002
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1124 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series FGA™
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 7mA
Tolerance ±0.2%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 30µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 2.7 V ~ 5.5 V
Current - Supply 900nA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ISL60002
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PK-12N40PQ - Mallory Sonalert Products Inc. | 458-1066-ND DigiKey Electronics
  • PK-12N40PQ
  • Mallory Sonalert Products Inc.
  • AUDIO PIEZO INDICATOR 3-15V TH
  • Unit Price $5.94000
  • 458-1066-ND
  • TMS320F28379SPTPT - Texas Instruments | 296-47729-ND DigiKey Electronics
  • TMS320F28379SPTPT
  • Texas Instruments
  • IC MCU 32BIT 1MB FLASH 176HLQFP
  • Unit Price $40.70000
  • 296-47729-ND
  • MAX232ACSE+ - Maxim Integrated | MAX232ACSE+-ND DigiKey Electronics
  • MAX232ACSE+
  • Maxim Integrated
  • IC TXRX 2/2 FULL RS232 16SOIC
  • Unit Price $6.33000
  • MAX232ACSE+-ND
  • AD8676ARZ - Analog Devices Inc. | AD8676ARZ-ND DigiKey Electronics
  • AD8676ARZ
  • Analog Devices Inc.
  • IC OPAMP GP 10MHZ RRO 8SOIC
  • Unit Price $7.09000
  • AD8676ARZ-ND
  • LTC2642CMS-12#PBF - Linear Technology/Analog Devices | LTC2642CMS-12#PBF-ND DigiKey Electronics
  • LTC2642CMS-12#PBF
  • Linear Technology/Analog Devices
  • IC DAC 12BIT VOUT 10-MSOP
  • Unit Price $9.71000
  • LTC2642CMS-12#PBF-ND
Additional Resources
Standard Package ? 1
Other Names ISL60002DIH325Z-TKCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL60002DIH325Z-TKTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $2.04374
  • Tape & Reel (TR) ? : ISL60002DIH325Z-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Factory Stock ?
  • Unit Price: $3.10084
  • Cut Tape (CT) ? : ISL60002DIH325Z-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
    250 - Factory Stock ?
  • Unit Price: $4.23000
  • Digi-Reel® ? : ISL60002DIH325Z-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
    250 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:38:01 1/21/2019