Add To Favorites
ISL60002DIH310Z-TK Series Voltage Reference IC ±0.49% 7mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.70900 $37.09
25 3.49880 $87.47
100 2.98080 $298.08
250 2.79892 $699.73
500 2.44908 $1,224.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL60002DIH310Z-TKCT-ND
Copy   ISL60002DIH310Z-TKCT-ND
Quantity Available 5,901
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL60002DIH310Z-TK

Copy   ISL60002DIH310Z-TK
Description IC VREF SERIES 1.024V SOT23-3
Copy   IC VREF SERIES 1.024V SOT23-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.49% 7mA SOT-23-3

Copy   Series Voltage Reference IC  ±0.49% 7mA SOT-23-3
Documents & Media
Datasheets ISL60002
PCN Assembly/Origin ISL21080Y,ISL60002Y Wafer Fab Site Update 08/Aug/2014
HTML Datasheet ISL60002
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1124 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series FGA™
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.024V
Current - Output 7mA
Tolerance ±0.49%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 30µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 2.7V ~ 5.5V
Current - Supply 900nA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ISL60002
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL60002DIH310Z-TKCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL60002DIH310Z-TKTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.97012

13:49:59 2/17/2019