Add To Favorites
ISL3283EIHZ-T 0/1 Receiver RS422, RS485 SOT-23-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.06400 $20.64
25 1.95960 $48.99
100 1.60950 $160.95
250 1.50440 $376.10
500 1.32950 $664.75
1,000 1.04960 $1,049.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL3283EIHZ-TCT-ND
Copy   ISL3283EIHZ-TCT-ND
Quantity Available 39,276
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL3283EIHZ-T

Copy   ISL3283EIHZ-T
Description IC RCVR ESD RS485/422 LP SOT23-6
Copy   IC RCVR ESD RS485/422 LP SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/1 Receiver RS422, RS485 SOT-23-6

Copy   0/1 Receiver  RS422, RS485 SOT-23-6
Documents & Media
Datasheets ISL3280E-85E
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
HTML Datasheet ISL3280E-85E
Catalog Page 1120 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/1
Duplex -
Receiver Hysteresis 15mV
Data Rate 20Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ISL3283E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ISL3295EIHZ-T - Renesas Electronics America Inc. | ISL3295EIHZ-TCT-ND DigiKey Electronics
  • ISL3295EIHZ-T
  • Renesas Electronics America Inc.
  • IC TX ESD RS485/422 LP SOT23-6
  • Unit Price $2.31000
  • ISL3295EIHZ-TCT-ND
  • BLM18KG471SN1D - Murata Electronics North America | 490-5257-1-ND DigiKey Electronics
  • BLM18KG471SN1D
  • Murata Electronics North America
  • FERRITE BEAD 470 OHM 0603 1LN
  • Unit Price $0.15000
  • 490-5257-1-ND
  • MKV11Z64VFM7 - NXP USA Inc. | 568-13578-ND DigiKey Electronics
  • MKV11Z64VFM7
  • NXP USA Inc.
  • IC MCU 32BIT 64KB FLASH 32QFN
  • Unit Price $6.04000
  • 568-13578-ND
  • MCP9808T-E/MC - Microchip Technology | MCP9808T-E/MCCT-ND DigiKey Electronics
  • MCP9808T-E/MC
  • Microchip Technology
  • SENSOR DIGITAL -40C-125C 8DFN
  • Unit Price $1.75000
  • MCP9808T-E/MCCT-ND
Additional Resources
Standard Package ? 1
Other Names ISL3283EIHZ-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL3283EIHZ-TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: $0.95109
  • Digi-Reel® ? : ISL3283EIHZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,276 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : ISL3283EIHZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 205 - Immediate
  • Unit Price: $2.29000
  • Digi-Reel® ? : ISL3283EIHZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 205 - Immediate
  • Unit Price: Digi-Reel®

18:56:14 2/19/2019